Telegärtner 100023062 RJ45 plug angled field attachable Cat 6A 10GbE

Image Representative of Range

Telegärtner 100023062 RJ45 plug angled field attachable Cat 6A 10GbE

MPN
100023062
Brand
Telegartner
EAN-13
4018359448929
Order Code
07-5788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.80
10+ £20.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Telegärtner 100023062 is a field attachable RJ45 plug, known for its angled design and suitability for Cat 5, Cat 6, and Cat 7 networks. Manufactured by Telegärtner, it features robust construction for reliable data transmission in demanding environments. This plug is ideal for use in networking applications where space constraints or specific orientation requirements exist.
Type RJ45 CAT 6a
Gender Plug
Number of Positions/ Contacts 8P8C
AWG 27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
Cable diameter (details) 5.5mm
Compatible with (details) CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78mm
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Height 49mm
Length 38mm
Material (details) Housing: zinc die cast, nickel-plated
Misc Attribute 1 360° fully shielded
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot