Telegärtner 100001166 Cable Strain Relief 6mm Bend Relief black 1pc

Image Representative of Range

Telegärtner 100001166 Cable Strain Relief 6mm Bend Relief black 1pc

MPN
100001166
Brand
Telegartner
EAN-13
4018359174941
Order Code
07-5595
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.324
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Telegärtner 100001166 strain relief is designed for cables with a diameter of 6 mm and is black in colour. It ensures a secure and stable connection for network connectors, including RJ45, Cat 5, Cat 6, and Cat 7 connectors. Typically used in networking applications, it provides essential bend relief and enhances cable longevity in data communication setups.
Accessory Type Strain relief boot
Colour Black
Connector standard RJ45
Connector Type Bend relief
Misc Attribute B00081A0031

Reviews

Be the first to submit a review

Trustpilot