Telegärtner 100023037 RJ45 plug Cat.6A field attachable compact design

MPN
100023037
Brand
Telegartner
EAN-13
4018359380670
Order Code
07-5777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 232 in stock

The Telegärtner 100023037 RJ45 plug is a field-attachable network connector suitable for Cat 5, Cat 6, and Cat 7 cables. It is designed for straight connections, making it ideal for custom cable assemblies in various networking applications. Commonly used in Ethernet installations, this robust connector is perfect for both commercial and industrial environments.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 8P8C
AWG 27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
Cable diameter (details) 5mm
Compatible with (details) CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78mm
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Factory colour Multicolour
Height 16.2mm
IP Rating IP20
Length 49mm
Material (details) Housing: zinc die cast, nickel-plated
Misc Attribute 1 360° fully shielded
Rack size 483 mm (19")
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot