Telegärtner 100023063 RJ45 plug angled field attachable Cat 6A compact design

Image Representative of Range

Telegärtner 100023063 RJ45 plug angled field attachable Cat 6A compact design

MPN
100023063
Brand
Telegartner
EAN-13
4018359448936
Order Code
07-5789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.80
10+ £20.00
100+ £19.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Telegärtner 100023063 RJ45 plug is an angled, field-attachable network connector. It supports CAT 5, CAT 6, and CAT 7 connections, making it versatile for various data transfer needs. Ideal for networking projects, this plug is suitable for use in professional Ethernet setups.
Type RJ45 CAT 6a
Gender Plug
Number of Positions/ Contacts 8P8C
AWG 27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
Cable diameter (details) 5.5mm
Compatible with (details) CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78mm
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Height 49mm
Length 38mm
Material (details) Housing: zinc die cast, nickel-plated
Misc Attribute 1 360° fully shielded
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot