Telegärtner 100023061 RJ45 plug cat.6A angled field attachable compact

Image Representative of Range

Telegärtner 100023061 RJ45 plug cat.6A angled field attachable compact

MPN
100023061
Brand
Telegartner
EAN-13
4018359448912
Order Code
07-5787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.79
10+ £18.15
100+ £17.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Telegärtner 100023061 RJ45 plug is a field-attachable, angled network connector suitable for Cat 5, Cat 6, and Cat 7 applications. It is designed for Ethernet networking, offering reliable connectivity in both residential and commercial environments. This plug is ideal for use in installations requiring a secure and durable RJ45 connection.
Type RJ45 CAT 6a
Gender Plug
Number of Positions/ Contacts 8P8C
AWG 27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19
Cable diameter (details) 5.5mm
Colour Multicolour
Compatible with (details) CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78mm
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Height 49mm
Length 38mm
Material (details) Housing: zinc die cast, nickel-plated
Misc Attribute 1 360° fully shielded
Rack size 483 mm (19")
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot