TE Connectivity 1394132-1 Blind Stop MCP Single Unit High Quality |
07-3581
|
|
Despatched within 4 working days - 3,971 in stock
|
150+ £0.036
Price per unit Ex VAT
|
|
|
Silicone |
Natural |
|
Ecru |
|
Chamber 3.6mm |
|
|
|
|
|
|
|
Silicone |
266 |
|
MCP |
-40 – 266 |
TE Connectivity 2822357-1 Econoseal III Blind Plugs 1 pc Version |
07-4252
|
|
|
25+ £0.259
| 25+ |
£0.259 |
| 50+ |
£0.232 |
| 100+ |
£0.203 |
Price per unit Ex VAT
|
Cable mount |
|
PA 6.6 |
|
Straight |
Black |
|
Econoseal III .070 SERIES |
|
|
|
|
|
|
|
|
212 |
|
Econoseal III .070 SERIE |
-22 – 221 |
TE Connectivity 770678-1 AMPSEAL Blind Plug For Secure Sealing |
07-4885
|
|
Despatched within 4 working days - 1,571 in stock
|
50+ £0.083
Price per unit Ex VAT
|
|
|
PA 6.6 |
Natural |
|
Ecru |
|
Automotive AMPSEAL 16 |
17a |
Compliant |
|
Male |
|
Nylon |
|
Nylon |
|
17.5mm |
AMPSEAL |
|
TE Connectivity 776363-1 AMPSEAL16 Blind Plug 1 pc |
07-4915
|
|
Despatched within 4 working days - 57 in stock
|
20+ £0.378
| 20+ |
£0.378 |
| 250+ |
£0.352 |
| 500+ |
£0.348 |
Price per unit Ex VAT
|
Cable mount |
1 |
PBT GF |
Yellow |
Straight |
Yellow |
|
Automotive AMPSEAL 16 |
|
|
|
Male |
UL94 HB |
|
|
PBT |
125°C |
15.6 |
AMPSEAL16 |
|
TE Connectivity 776364-1 AMPSEAL16 Blind Plug 1 pc |
07-4916
|
|
Despatched within 4 working days - 257 in stock
|
50+ £0.210
| 50+ |
£0.210 |
| 250+ |
£0.195 |
| 500+ |
£0.181 |
Price per unit Ex VAT
|
|
1 |
PBT GF |
Natural |
|
Ecru |
|
Automotive AMPSEAL 16 |
|
|
3.1mm |
Male |
UL94 HB |
|
|
PBT |
125°C |
15.6 |
AMPSEAL16 |
|
TE Connectivity 963143-1 MCON 1.2 Blind Plug 1 pc |
07-5139
|
|
Despatched within 4 working days - 983 in stock
|
50+ £0.091
| 50+ |
£0.091 |
| 250+ |
£0.077 |
| 750+ |
£0.073 |
Price per unit Ex VAT
|
|
|
Silicone |
White |
|
White |
.185 |
MCON 1.2 |
|
Compliant |
|
Male |
|
|
Not Applicable |
Silicone |
130°C |
|
MCON 1.2 |
-40 – 266 |