TE Connectivity 776363-1 AMPSEAL16 Blind Plug 1 pc

Image Representative of Range

TE Connectivity 776363-1 AMPSEAL16 Blind Plug 1 pc

MPN
776363-1
EAN-13
2050002890992
Order Code
07-4915
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.378
250+ £0.368
500+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The TE Connectivity 776363-1 sealing plug is designed for connector housing applications, ensuring a reliable seal to prevent environmental ingress.

Made from durable materials, it provides a secure fit in AMPSEAL 16 series connectors.

This sealing plug offers ease of installation and enhances the overall protection of electrical connections.

It is commonly used in automotive and industrial sectors for robust sealing and environmental protection.


Type Filler
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material PBT GF
Color Yellow
Colour Yellow
Compatible with (details) Automotive AMPSEAL 16
Connector System automotive
Flammability Rating UL94 HB
Gender Male
Length 15.6
Material PBT
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Number of Positions 1
Orientation Straight
Package Quantity 2500
Packaging Bulk
Packaging Method Package
Packaging Quantity 2500
Primary Product colour Yellow
Primary Product Material PBT GF15
Radiation Hardening No
RoHS Compliant Yes
Series AMPSEAL 16
Termination Press-Fit
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot