TE Connectivity 2822357-1 Econoseal III Blind Plugs 1 pc Version

Image Representative of Range

TE Connectivity 2822357-1 Econoseal III Blind Plugs 1 pc Version

MPN
2822357-1
EAN-13
2050003064507
Order Code
07-4252
Country of Origin
Japan
View Full Product Range (6)

Discontinued


TE Connectivity's Econoseal III .070 series blind plug, part number 2822357-1, is used for sealing connector housing cavities. It is used in automotive and industrial applications to prevent dirt, moisture, and other contaminants from entering unused slots. The part ensures reliable performance in harsh environments and is essential for maintaining system integrity.
Type Filler
Mounting Type Cable mount
Mounting Direction Straight
Case Material PA 6.6
Colour Black
Compatible with (details) Econoseal III .070 SERIES
Connector System automotive
Maximum Operating Temperature 212
Misc Attribute Econoseal III .070 SERIE
Operating Temperature Range -22 – 221
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Black
Primary Product Material NBR
Temperature Range -30 - +105°C

Trustpilot