TE Connectivity 776364-1 AMPSEAL16 Blind Plug 1 pc

Image Representative of Range

TE Connectivity 776364-1 AMPSEAL16 Blind Plug 1 pc

MPN
776364-1
EAN-13
2050002891173
Order Code
07-4916
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.210
250+ £0.195
500+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

The TE Connectivity 776364-1 sealing plug is a reliable component used in size 20 automotive connectors.

It provides effective sealing to protect electrical systems from contaminants and moisture.

The plug is typically utilised in vehicles to ensure secure connections and maintain system integrity.

It is specifically designed for harsh automotive environments, enhancing overall connector performance.


Type Filler
Number of Rows 1
Case Material PBT GF
Color Natural
Colour Ecru
Compatible with (details) Automotive AMPSEAL 16
Connector System automotive
Diameter 3.1mm
Flammability Rating UL94 HB
Gender Male
Length 15.6
Material PBT
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Number of Positions 1
Orientation Straight
Package Quantity 2500
Packaging Bulk
Packaging Method Package
Packaging Quantity 2500
Primary Product colour Natural
Primary Product Material PBT GF15
Radiation Hardening No
RoHS Compliant Yes
Series AMPSEAL 16
Termination Press-Fit
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot