TE Connectivity 963143-1 MCON 1.2 Blind Plug 1 pc

Image Representative of Range

TE Connectivity 963143-1 MCON 1.2 Blind Plug 1 pc

MPN
963143-1
EAN-13
2050003039758
Order Code
07-5139
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.091
250+ £0.077
750+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 983 in stock

TE Connectivitys MCON 1.2 blind plug, listed as part number 963143-1, is a high-quality component designed for sealing unused connectors. This product is typically utilised in automotive applications to protect electrical systems from dust and moisture. Its robust design ensures reliable performance in demanding environments, with no illumination or switch action involved.
Type Filler
Case Material Silicone
Color White
Colour White
Compatible Insulation Diameter Range .185
Compatible with (details) MCON 1.2
Connector System automotive
ELV Compliant
Gender Male
Lead Free Not Applicable
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute MCON 1.2
Number of Positions 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 20000
Packaging Bulk
Primary Product colour White
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Temperature Range -40 to +130°C
Wire/Cable Diameter 4.7mm

Reviews

Be the first to submit a review

Trustpilot