TE Connectivity 1394132-1 Blind Stop MCP Single Unit High Quality

Image Representative of Range

TE Connectivity 1394132-1 Blind Stop MCP Single Unit High Quality

MPN
1394132-1
EAN-13
2050002964464
Order Code
07-3581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,971 in stock

The TE Connectivity 1394132-1 is a male blindstopfen connector designed for robust sealing and protection.

It features a shrouded design and is suitable for D3.6 applications.

This connector is typically used in automotive and industrial settings to prevent ingress of dust and moisture.

The part ensures reliable performance in harsh environmental conditions.


Type Filler
Case Material Silicone
Color Natural
Colour Ecru
Compatible with (details) Chamber 3.6mm
Connector System automotive
Material Silicone
Maximum Operating Temperature 266
Misc Attribute MCP
Number of Positions 1
Operating Temperature Range -40 – 266
Package Quantity 10000
Packaging Bulk
Primary Product colour Natural
Primary Product Material Silicone
Radiation Hardening No
Series 2.5mm System

Reviews

Be the first to submit a review

Trustpilot