TE Connectivity 770678-1 AMPSEAL Blind Plug For Secure Sealing

Image Representative of Range

TE Connectivity 770678-1 AMPSEAL Blind Plug For Secure Sealing

MPN
770678-1
EAN-13
2050002954557
Order Code
07-4885
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.084
100+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,621 in stock

The TE Connectivity 770678-1 is an AMPSEAL plug featuring an unshrouded male automotive connector design.

It is known for its reliability in providing secure electrical connections.

This connector is typically used in harsh automotive environments, ensuring performance under high vibration and temperature extremes.

As part of the AMPSEAL series, it supports advanced sealing capabilities for outdoor and automotive applications.


Type Filler
Case Material PA 6.6
Color Natural
Colour Ecru
Compatible with (details) Automotive AMPSEAL 16
Connector System automotive
Current Rating 17a
ELV Compliant
Gender Male
Insulation Material Nylon
Length 17.5mm
Material Nylon
Misc Attribute AMPSEAL
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Natural
Primary Product Material Nylon 6/6
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ampseal
Temperature Range -40 - +125°C

Reviews

Be the first to submit a review

Trustpilot