TE Connectivity Power Relays Industrial relay 608512

The TE Connectivity relays are reliable electronic components designed for industrial applications, providing change-over functionality at 24V DC.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Application(s) Coil Current Switching Current Approvals Coil Power Coil Resistance Coil Type Coil Voltage (DC) Coil Voltage (AC) Control Mode Connection Contact Current Rating Contact Material Creepage distance (coil/clips) Contact Voltage Rating (DC) Contact Plating Contact Voltage Rating (AC) Dimensions
TE Connectivity 1-1393223-7 Relay 24V DC 1 Change-Over 1 pc
TE Connectivity 1-1393223-7 Relay 24V DC 1 Change-Over 1 pc
Standard range
Order code: 07-3346
MPN: 1-1393223-7

Despatched within 4 working days - 38 in stock
2+ £3.39
Price per unit Ex VAT
24V DC 1CO (SPDT) POWER 10.57mA UL, CSA, VDE 254mW 2270Ω Non-Latching 24v THT 15a AgSnO2 8mm 250v (L x W) 30 mm x 10 mm
TE Connectivity 2-1393236-1 Relay 24V DC 1CO Industrial 1pc
TE Connectivity 2-1393236-1 Relay 24V DC 1CO Industrial 1pc
Order code: 07-4115
MPN: 2-1393236-1
1+ £13.39
Price per unit Ex VAT
24V DC 1CO (SPDT) 6a 170mW 3390Ω Non-Latching 24v 400v THT 6a AgSnO2 8mm Gold (L x W) 28 mm x 5 mm
TE Connectivity 2-1415899-3 Relay 24V DC 1 Change-Over Switch
TE Connectivity 2-1415899-3 Relay 24V DC 1 Change-Over Switch
Standard range
Order code: 07-4124
MPN: 2-1415899-3

Despatched within 4 working days - 245 in stock
20+ £1.42
Price per unit Ex VAT
24V DC 1CO (SPDT) 16A 1440Ω Monostable, DC THT AgNi 90/10 10mm (L x W x H) 29 x 12.7 x 15.7 mm
TE Connectivity 2-1419128-9 Relay 5V DC Industrial 1 pc
TE Connectivity 2-1419128-9 Relay 5V DC Industrial 1 pc
Order code: 07-4132
MPN: 2-1419128-9
3+ £1.70
Price per unit Ex VAT
5V DC 1NO 91mA 500mW 55.6Ω Non-Latching 5v THT 10a Ag-alloy 3.6mm 30v (L x W x H) 18.2 x 10.2 x 14.7 mm
TE Connectivity 6-1415001-1 PT570L24 Relay 24V DC 4 Change-Overs 1 pc
TE Connectivity 6-1415001-1 PT570L24 Relay 24V DC 4 Change-Overs 1 pc
Standard range
Order code: 07-4718
MPN: 6-1415001-1

Despatched within 4 working days - 36 in stock
1+ £7.87
Price per unit Ex VAT
24V DC 4CO (4PDT) 10A 777Ω Non-Latching 24v 6a AgNi 90/10 4mm (L x W x H) 28 x 22.5 x 29 mm

Trustpilot