TE Connectivity 6-1415001-1 PT570L24 Relay 24V DC 4 Change-Overs 1 pc

MPN
6-1415001-1
EAN-13
2050006509654
Order Code
07-4718
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TE Connectivity 6-1415001-1 is an industrial relay with a 24V coil.

It can handle a current of up to 10A.

This relay is typically used in control panels and automation systems.

It is known for its reliable performance in industrial environments.


Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 10A
Coil Resistance 777Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 6a
Contact Material AgNi 90/10
Creepage distance (coil/clips) 4mm
Dimensions (L x W x H) 28 x 22.5 x 29 mm
Height 29mm
Length 28.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute PT570L24
Nominal Voltage 24V DC
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Type Industrial relay
Weight 30g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot