TE Connectivity 2-1415899-3 Relay 24V DC 1 Change-Over Switch

Image Representative of Range

TE Connectivity 2-1415899-3 Relay 24V DC 1 Change-Over Switch

MPN
2-1415899-3
EAN-13
2050006510001
Order Code
07-4124
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The TE Connectivity RZ03-1C4-D024 is an industrial relay with a nominal voltage of 24 V DC. It features a single change-over switch configuration, making it suitable for controlling circuits in various industrial applications. This robust relay is ideal for environments requiring reliable performance and precise switching.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 1440Ω
Connection THT
Contact Material AgNi 90/10
Control Mode Monostable, DC
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height .618
Length 29.0mm
Maximum Operating Temperature 85
Misc Attribute RZ03-1C4-D024
Nominal Voltage 24V DC
Packaging Method Tube
Product Weight .353
Termination Type SOLDER
Type Industrial relay
Weight 10g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot