TE Connectivity 1-1393223-7 Relay 24V DC 1 Change-Over 1 pc

Image Representative of Range

TE Connectivity 1-1393223-7 Relay 24V DC 1 Change-Over 1 pc

MPN
1-1393223-7
EAN-13
2050006506011
Order Code
07-3346
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

TE Connectivity's 1-1393223-7 relay is a compact and power-efficient component designed for electrical systems.

It features a small footprint, making it suitable for limited-space applications.

This relay is typically used in automotive and industrial sectors.

It offers reliable performance, ensuring efficient switching operations in power circuits.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 10.57mA
Coil Power 254mW
Coil Resistance 2270Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection THT
Contact Current Rating 15a
Contact Material AgSnO2
Contact Voltage Rating (AC) 250v
Creepage distance (coil/clips) 8mm
Current Rating 8a
DC Rated Voltage 24v
Depth 10mm
Dimensions (L x W) 30 mm x 10 mm
Dropout Voltage 2.4v
ELV Compliant
Height 15mm
Length 30mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute V23061B1007A301
Mount Through Hole, PCB
Nominal Voltage 24V DC
Number of Contacts 1
Operate Time 10ms
Package Quantity 20
Packaging Bulk
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series MSR, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 11g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot