TE Connectivity 2-1393236-1 Relay 24V DC 1CO Industrial 1pc

Image Representative of Range

TE Connectivity 2-1393236-1 Relay 24V DC 1CO Industrial 1pc

MPN
2-1393236-1
EAN-13
2050006506431
Order Code
07-4115
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


The TE Connectivity 2-1393236-1 is a general-purpose relay designed for single pole double throw (SPDT) applications.

It handles a current of 6A with a coil voltage of 24V DC.

This relay is typically used in industrial control systems and automation equipment.

Its robust design ensures reliable performance in various electrical circuits.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Coil Current 6a
Coil Power 170mW
Coil Resistance 3390Ω
Coil Type Non-Latching
Coil Voltage (AC) 400v
Coil Voltage (DC) 24v
Connection THT
Contact Current Rating 6a
Contact Material AgSnO2
Contact Plating Gold
Creepage distance (coil/clips) 8mm
Current Rating 6a
Depth 5mm
Dimensions (L x W) 28 mm x 5 mm
Length 28.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute V23092-A1024-A201
Mount Through Hole, PCB
Nominal Voltage 24V DC
Number of Contacts 1
Operate Time 12ms
Package Quantity 20
Package/Case SIP
Packaging Bulk
Power Consumption 170mW
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series 7mA
Termination PC Pin
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 6g
Width 5.0mm

Trustpilot