TE Connectivity 2-1419128-9 Relay 5V DC Industrial 1 pc

MPN
2-1419128-9
EAN-13
2050006506066
Order Code
07-4132
Country of Origin
China
View Full Product Range (5)

Discontinued


TE Connectivity's 2-1419128-9 is a low signal relay designed for PCB applications.

It features a 5V coil voltage and 1A switching capacity with a SPST contact form.

This relay is ideal for signal switching in telecommunications and electronic equipment.

Its compact design ensures efficient integration into circuit boards.


Coil Voltage 5V DC
Contact Configuration 1NO
Coil Current 91mA
Coil Power 500mW
Coil Resistance 55.6Ω
Coil Type Non-Latching
Coil Voltage (DC) 5v
Connection THT
Contact Current Rating 10a
Contact Material Ag-alloy
Contact Voltage Rating (DC) 30v
Creepage distance (coil/clips) 3.6mm
Current Rating 10a
Dimensions (L x W x H) 18.2 x 10.2 x 14.7 mm
Height 14.7mm
Length 18.2mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Misc Attribute OJE-SS-105HM,000
Mount Through Hole
Mounting Type PCB
Nominal Voltage 5V DC
Number of Contacts 1
Operate Time 10ms
Package Quantity 500
Packaging Tray
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJE, OEG
Termination PCB
Throw Configuration SPST
Type Industrial relay
Weight 9g
Width 10.2mm

Trustpilot