TE Connectivity 350827-4 MATE-N-LOK Socket Housing 6 Pins 6.35 Mm Spacing |
07-4443
|
|
|
1+ £4.85
Price per unit Ex VAT
|
6 |
2 |
Tin |
|
2.54µm |
Natural |
Transparent |
0.76µm |
Gold |
.8 |
.55 |
|
Female |
Matrix |
|
Gold (Au) |
30 – 36 |
Gold, Tin |
|
Socket |
TE Connectivity 640901-3 MATE-N-LOK 5-Pin Socket Housing 6.35mm Spacing |
07-4776
|
|
Despatched within 4 working days - 27 in stock
|
2+ £3.84
Price per unit Ex VAT
|
5 |
1 |
Tin |
|
|
White |
Transparent |
0.76µm |
Gold |
1.3 |
.3 |
|
Female |
Inline |
|
Gold (Au) |
30 – 36 |
Gold, Tin |
|
Socket |
TE Connectivity 641976-1 MATE-N-LOK Socket Housing 15 Pins 6.35mm Spacing |
07-4786
|
|
Despatched within 4 working days - 67 in stock
|
2+ £1.64
Price per unit Ex VAT
|
15 |
3 |
Tin |
|
|
White |
White |
3.81µm |
Tin |
1.3 |
.8 |
TIN |
Male |
Matrix |
|
Pre-Tin |
150 – 200 |
Tin |
Circular |
Pin |
TE Connectivity 643412-1 MATE-N-LOK 2-Pin Socket 6.35 Mm Spacing |
07-4789
|
|
Despatched within 4 working days - 31 in stock
|
5+ £1.27
Price per unit Ex VAT
|
2 |
1 |
Tin plated |
|
|
White |
White |
3.81µm |
Tin plated |
.55 |
.3 |
TIN |
Female |
Inline |
|
Pre-Tin |
150 – 200 |
Tin |
Circular |
Socket |
TE Connectivity 643426-1 MATE-N-LOK Socket Housing 9 Pins 6.35mm Spacing |
07-4790
|
|
Despatched within 4 working days - 140 in stock
|
3+ £1.88
Price per unit Ex VAT
|
9 |
3 |
Tin plated |
SOCKET |
|
White |
Black |
3.81µm |
Tin plated |
.8 |
.8 |
TIN |
Female |
Matrix |
TIN |
Pre-Tin |
150 – 200 |
Tin |
Circular |
Socket |
TE Connectivity 643430-1 MATE-N-LOK Socket Housing 15 Pins 6.35 Mm Spacing |
07-4791
|
|
|
2+ £2.76
Price per unit Ex VAT
|
15 |
3 |
Tin plated |
|
|
|
White |
3.81µm |
Tin plated |
1.3 |
.8 |
TIN |
Female |
Matrix |
|
Pre-Tin |
150 – 200 |
Tin |
Circular |
Socket |