TE Connectivity's socket housing PCB 643430-1 is designed for MATE-N-LOK connectors with a total of 15 pins and contact spacing of 6.35 mm. This component is typically used in electronic and electrical applications where secure and reliable connections are required. It is ideal for use in printed circuit boards due to its precise design and spacing compatibility.
| Type |
Socket housing PCB |
| Pitch |
6.35mm |
| Number of Ways |
15 |
| Number of Rows |
3 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Vertical |
| Approvals |
CSA |
| Board contact surface |
Tin plated |
| Case Material |
Polyamide |
| Circuit Application |
Power |
| Colour |
White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Print |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector coating thickness |
3.81µm |
| Connector Contact Load Condition |
Fully Loaded |
| Connector contact surface |
Tin plated |
| Connector Height |
.55 |
| Connector Length |
1.3 |
| Connector Product Type |
Connector Assembly |
| Connector System |
wire-to-board |
| Connector Type |
Plug, vertical mount |
| Connector Width |
.8 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
12a |
| Contact Current Rating (Max) |
12 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Thickness |
150 – 200 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Circular |
| Contact Shape & Form |
Round |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| CS |
6.35mm |
| Current Rating |
19a |
| Dimensions |
(L x W x H) 33.02 x 20.32 x 13.97 mm |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
13.97mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Length |
33.02mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
600v |
| Max Voltage Rating (DC) |
600.6kV |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Nominal Current |
12A |
| Nominal current - rounded value |
12A |
| Nominal Voltage |
600V AC |
| Number of Columns |
5 |
| Number of Contacts |
15 |
| Number of Ports |
1 |
| Number of Positions |
15 |
| Number of Power Positions |
15 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Bag |
| Packaging Method |
Carton |
| Packaging Quantity |
78 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
3.18mm |
| PCB Thickness (Recommended) |
.062 |
| Pin shape |
Planar |
| Pins per row |
5 |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
MATE-N-LOK |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
20.32mm |