TE Connectivity 643426-1 MATE-N-LOK Socket Housing 9 Pins 6.35mm Spacing

MPN
643426-1
EAN-13
2050005343372
Order Code
07-4790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

TE Connectivity's socket housing PCB MATE-N-LOK features a total of nine pins with a contact spacing of 6.35 mm. It is designed for reliable and secure connections in electrical systems and is suitable for various industrial and commercial applications. This part is particularly useful for PCB connections where space and secure mating are essential considerations.
Type Socket housing PCB
Pitch 6.35mm
Number of Ways 9
Number of Rows 3
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Board contact surface Tin plated
Body/Shell Style SOCKET
Case Material Polyamide
Circuit Application Power
Color White
Colour Black
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector coating thickness 3.81µm
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .55
Connector Length .8
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Plug, vertical mount
Connector Width .8
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Finish - Termination TIN
Contact Gender Female
Contact Layout Matrix
Contact Material Bronze
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
CS 6.35mm
Current Rating 19a
Dimensions (L x W x H) 20.32 x 20.32 x 13.97 mm
DIN Conformance No
ELV Compliant
Empty Shell No
Filter Feature No
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.97mm
Housing Color Black
Housing Material Nylon
IEC Conformance No
Insulation Color Natural
Insulation Material Nylon
Length 20.32mm
Manufacturer Series 643426
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
MIL Conformance No
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mixed Contacts No
Mount Through Hole, Board
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 600V AC
Number of Circuits 9
Number of Columns 3
Number of Contacts 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 9
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Option General Purpose
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment With
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 3.18mm
PCB Thickness (Recommended) .062
Pin shape Planar
Pins per row 3
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series MATE-N-LOK
Shell Material Polyamide
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot