TE Connectivity 350827-4 MATE-N-LOK Socket Housing 6 Pins 6.35 Mm Spacing

MPN
350827-4
EAN-13
2050005343358
Order Code
07-4443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

TE Connectivity's Socket Housing PCB, part number 350827-4, features six pins with a contact spacing of 6.35 mm. It is commonly used in electronic and electrical system assemblies for secure and reliable connections. This part is ideal for applications requiring durable housing for multiple PCB connections.
Type Socket housing PCB
Pitch 6.35mm
Number of Ways 6
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Board contact surface Tin
Case Material Polyamide
Circuit Application Power
Coating thickness (PCB side) 2.54µm
Color Natural
Colour Transparent
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector coating thickness 0.76µm
Connector Contact Load Condition Fully Loaded
Connector contact surface Gold
Connector Height .55
Connector Length .8
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Plug, vertical mount
Connector Width .55
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Gender Female
Contact Layout Matrix
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30 – 36
Contact Plating Gold, Tin
Contact Retention No (Without)
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
CS 6.35mm
Current Rating 19a
Dimensions (L x W x H) 13.27 x 20.32 x 13.97 mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.97mm
Housing Material Nylon
Length 13.27mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 600V AC
Number of Columns 3
Number of Contacts 6
Number of Ports 1
Number of Positions 6
Number of Power Positions 6
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pin shape Planar
Pins per row 3
Plating Thickness 2.54um
Primary Product colour Natural
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot