TE Connectivity 640901-3 MATE-N-LOK 5-Pin Socket Housing 6.35mm Spacing

MPN
640901-3
EAN-13
2050005343150
Order Code
07-4776
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The TE Connectivity 640901-3 is a socket housing PCB part designed for secure and reliable electrical connections. It features a total of five pins with a contact spacing of 6.35 mm. Typical applications for this product include use in industrial and electronic devices requiring robust connectivity solutions.
Type Socket housing PCB
Pitch 6.35mm
Number of Ways 5
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Board contact surface Tin
Case Material Polyamide
Circuit Application Power
Color White
Colour Transparent
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector coating thickness 0.76µm
Connector Contact Load Condition Fully Loaded
Connector contact surface Gold
Connector Height .55
Connector Length 1.3
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Plug, vertical mount
Connector Width .3
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30 – 36
Contact Plating Gold, Tin
Contact Retention No (Without)
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
CS 6.35mm
Current Rating 19a
Dimensions (L x W x H) 33.02 x 13.97 x 7.62 mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 7.62mm
Housing Material Nylon
Length 33.02mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 600V AC
Number of Columns 5
Number of Contacts 5
Number of Ports 1
Number of Positions 5
Number of Power Positions 5
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.069inch
PCB Thickness (Recommended) .062
Pin shape Planar
Pins per row 5
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 13.97mm

Reviews

Be the first to submit a review

Trustpilot