TE Connectivity 643412-1 MATE-N-LOK 2-Pin Socket 6.35 Mm Spacing

MPN
643412-1
EAN-13
2050005343365
Order Code
07-4789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The TE Connectivity Socket Housing PCB MATE-N-LOK is a two-pin connector with a contact spacing of 6.35 mm. It is typically used in electrical and electronic applications where reliable connections are necessary.
Type Socket housing PCB
Pitch 6.35mm
Number of Ways 2
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Power
Color White
Colour White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector coating thickness 3.81µm
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .55
Connector Length .55
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Plug, vertical mount
Connector Width .3
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
CS 6.35mm
Current Rating 19a
Dimensions (L x W x H) 13.97 x 13.97 x 7.62 mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 7.62mm
Housing Color White
Housing Material Nylon
Insulation Color White
Insulation Material Nylon
Length 13.97mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Max Voltage Rating (DC) 600.6kV
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 600V AC
Number of Columns 2
Number of Contacts 2
Number of Ports 1
Number of Positions 2
Number of Power Positions 2
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment With
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 3.18mm
PCB Thickness (Recommended) .062
Pin shape Planar
Pins per row 2
Primary Product colour White
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 13.97mm

Reviews

Be the first to submit a review

Trustpilot