TE Connectivity 641976-1 MATE-N-LOK Socket Housing 15 Pins 6.35mm Spacing

MPN
641976-1
EAN-13
2050005343464
Order Code
07-4786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

TE Connectivity's 641976-1 is a 15-position male unshrouded pin header connector.

It features gold-plated contacts for enhanced conductivity and corrosion resistance.

This connector is ideal for use in printed circuit boards for electronic devices.

It is commonly employed in consumer electronics, industrial equipment, and computer peripherals.


Type Socket housing PCB
Pitch 6.35mm
Number of Ways 15
Number of Rows 3
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Board contact surface Tin
Case Material Polyamide
Circuit Application Power
Color White
Colour White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector coating thickness 3.81µm
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin
Connector Height .55
Connector Length 1.3
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Plug, vertical mount
Connector Width .8
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Matrix
Contact Material Bronze
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
CS 6.35mm
Current Rating 19a
Depth 20.32mm
Dimensions (L x W x H) 33.02 x 20.32 x 13.97 mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.97mm
Housing Color White
Housing Material Nylon
Insulation Color White
Insulation Material Nylon
Length 33.02mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Through Hole
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 600V AC
Number of Circuits 15
Number of Columns 5
Number of Contacts 15
Number of Ports 1
Number of Positions 15
Number of Power Positions 15
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 50
Packaging Bag
Packaging Method Carton
Packaging Quantity 78
Panel Mount Feature Without
Panel Thickness 0.09inch
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment With
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 3.18mm
PCB Thickness (Recommended) .062
Pin shape Planar
Pins per row 5
Primary Product colour White
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot