TE Connectivity Modular Adaptors 608678

The TE Connectivity components are examples of versatile electrical connectors and terminals used for building secure and reliable electronic connections.
Description Image Product Buy Pricing (Ex VAT) Type Pin or Socket Wire Gauge Centerline (Pitch) Number of Ways Barrel Type Circuit Application Compatible Insulation Diameter Range Colour Mounting Type Contact Base Material Approvals Contact Current Rating Compatible With Approved Standards Products Connector & Contact Terminates To Contact Current Rating (Max) Compatible With Agency/Standards Products Contact Material Connector & Housing Type Connector Mounting Type
TE Connectivity 163305-4 Mate-N-Lok Pin 1 pc Box Packaging
TE Connectivity 163305-4 Mate-N-Lok Pin 1 pc Box Packaging
Order code: 07-3701
MPN: 163305-4
20+ £0.443
Price per unit Ex VAT
Connector Contacts Male 17-13 Open Power .071 – .13 Phosphor Bronze Bronze
TE Connectivity 2178473-3 MATE-N-LOK Plug Housing 3POS Bag 1 pc
TE Connectivity 2178473-3 MATE-N-LOK Plug Housing 3POS Bag 1 pc
Standard range
Order code: 07-4164
MPN: 2178473-3

Despatched within 4 working days - 1 in stock
20+ £0.431
Price per unit Ex VAT
Rectangular Wire & Cable Connectors & Housings 6.35mm Power & Signal Natural UL E28476 Wire & Cable Plug Cable Mount (Free-Hanging)
TE Connectivity 66261-5 Male Contact Assy. LP 1 pc Bag
TE Connectivity 66261-5 Male Contact Assy. LP 1 pc Bag
Standard range
Order code: 07-4821
MPN: 66261-5

Despatched within 4 working days - 10 in stock
1+ £3.94
Price per unit Ex VAT
Connector Contacts Male 12 Power .135 – .16 Copper 15 Copper
TE Connectivity 925075 Mate-N-Lok Pin HSG Bag 4W Circular Nat
TE Connectivity 925075 Mate-N-Lok Pin HSG Bag 4W Circular Nat
Order code: 07-5064
MPN: 925075
20+ £0.551
Price per unit Ex VAT
Rectangular Wire & Cable Connectors & Housings 5.08mm Power & Signal Natural Wire & Cable 15 Plug Cable Mount (Free-Hanging)
TE Connectivity 925660-2 MATE-N-LOK Connector 140 DIA Pin Box
TE Connectivity 925660-2 MATE-N-LOK Connector 140 DIA Pin Box
Order code: 07-5074
MPN: 925660-2
20+ £0.290
Price per unit Ex VAT
Connector Contacts Male 17-13 Power .098 – .177 Phosphor Bronze 17a 17 Bronze
TE Connectivity 926300-1 MATE-N-LOK 6P Universal Plug Connector
TE Connectivity 926300-1 MATE-N-LOK 6P Universal Plug Connector
Order code: 07-5081
MPN: 926300-1
20+ £0.692
Price per unit Ex VAT
Rectangular Wire & Cable Connectors & Housings 6 Power & Signal Cable Mount (Free-Hanging) CSA UL E28476 Wire & Cable VDE Plug

Trustpilot