The TE Connectivity 925075 is a pin socket connector with four positions, designed for female circular configurations.
It features reliable electrical connectivity and secure mating in harsh environments.
Typical applications include automotive and industrial electronics.
Its robust construction ensures durability and long-term performance.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Colour |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
15 |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Shape |
Circular |
| Contact Type |
Pin |
| Current Rating |
13a |
| Depth |
14.1mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing colour |
Natural |
| Housing Material |
Nylon |
| Lead Free |
Not Applicable |
| Length |
24.9mm |
| Material |
Nylon |
| Mating Retention |
No (Without) |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
TE AMP Commercial MATE-N-LOK Connectors |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Number of Power Positions |
4 |
| Number of Rows |
2 |
| Number of Signal Positions |
4 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
21000 |
| Packaging |
Bag |
| Packaging Method |
Bag/Carton |
| Packaging Type |
Bag |
| Pitch |
5.08 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
5.08mm |
| Row-to-Row Spacing |
.2 |
| Series |
MATE-N-LOK |
| Shell Material |
Nylon |
| Shielding |
Unshielded |
| Termination |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
250v |
| Wire/Cable Type |
Discrete |