TE Connectivity 925660-2 is a male unshrouded connector with a .140-inch diameter pin.
It is designed for reliable electrical connections in various electronic applications.
The connector's robust construction supports high-performance requirements.
Typical uses include telecommunications, data communications, and industrial equipment.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Wire Gauge |
17-13 |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.098 – .177 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
17a |
| Contact Current Rating (Max) |
17 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Current Rating |
28a |
| Depth |
5mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
5.15mm |
| Insulation Diameter |
4.5mm |
| Length |
25.5mm |
| Material |
Bronze |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
TE AMP Commercial MATE-N-LOK Connectors |
| Mount |
Cable |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Packaging Type |
Box |
| Pin Diameter |
3.56mm |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Width |
25mm |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |