TE Connectivity 926300-1 is an unshrouded male connector designed for universal plug applications.
It features a 6-position configuration suitable for a range of electrical connections.
The connector is compact and versatile, ideal for use in electronic and telecommunication networks.
Its durable construction ensures reliable performance in various industrial settings.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
6.35mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Depth |
27.2mm |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon |
| Length |
48.5mm |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
TE AMP Universal MATE-N-LOK Connectors |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
800 |
| Packaging Type |
Bag |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Width |
7.6mm |