TE Connectivity 66261-5 Male Contact Assy. LP 1 pc Bag

MPN
66261-5
EAN-13
2050006932100
Order Code
07-4821
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TE Connectivity 66261-5 is a Multimate contact pin designed for crimping.

It accommodates 12AWG wire and is coated in tin for corrosion resistance.

This male pin is suitable for establishing reliable electrical connections.

Typical applications include use in various electrical and electronic devices or systems.


Type Connector Contacts
Pin or Socket Male
Wire Gauge 12
Circuit Application Power
Compatible Insulation Diameter Range .135 – .16
Contact Base Material Copper
Contact Current Rating (Max) 15
Contact Gender Male
Contact Material Copper
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 50
Contact Plating Tin
Contact Type Tab
Contact Underplating Material Copper
Current Rating 15a
Depth 5.58mm
ELV Compliant
Gender Male
Height 6.09mm
Insulation Diameter 4.06mm
Length 31.62mm
Mating Tab Thickness .105
Mating Tab Width .23
Misc Attribute TE AMP G Series Products
Mount Cable
Operating Temperature Range -40 – 185
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Packaging Type Bag
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Multimate XII
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot