TE Connectivity 2178473-3 MATE-N-LOK Plug Housing 3POS Bag 1 pc

MPN
2178473-3
EAN-13
2050006902806
Order Code
07-4164
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TE Connectivity's 2178473-3 is a part of the TE AMP Universal MATE-N-LOK connector series. It features high-density connectivity and reliable performance, making it suitable for power and signal applications. Typically, this connector is used in consumer electronics, industrial machinery, and automotive systems.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 3
Gender Plug
Number of Rows 1
Centerline (Pitch) 6.35mm
Circuit Application Power & Signal
Colour Natural
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender MALE
Contact Layout Inline
Contact Retention Within Housing Without
Contact Type Socket
Glow Wire Rating GWT 750°C (Without Flame)
Housing Material PA 66
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute TE AMP Universal MATE-N-LOK Connectors
Operating Temperature Range -67 – 257
Operating Voltage 600
Packaging Method Package
Packaging Type Bag
Sealable No
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 3
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot