TE Connectivity 163305-4 Mate-N-Lok Pin 1 pc Box Packaging

MPN
163305-4
EAN-13
2050006977828
Order Code
07-3701
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

The TE Connectivity 163305-4 is a versatile connector from the TE AMP Commercial MATE-N-LOK series. It is designed for reliable electrical connections in industrial and commercial applications. This part is suitable for use in wiring harnesses and control systems, offering durable performance.
Type Connector Contacts
Pin or Socket Male
Wire Gauge 17-13
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .071 – .13
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Round
Contact Type Pin
Current Rating 13a
ELV Compliant
Gender Male
Lead Free Not Applicable
Length 20.9mm
Max Current Rating 13a
Misc Attribute TE AMP Commercial MATE-N-LOK Connectors
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Box
Product Terminates To Wire & Cable
Radiation Hardening No
Series MATE-N-LOK, AMP
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support Without
Wire Size 20 – 17
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot