TE Connectivity 174258-7 Econoseal J Mark II 3-Pin Contact Fuse 1pc |
07-3830
|
|
Despatched within 4 working days - 86 in stock
|
50+ £0.219
Price per unit Ex VAT
|
Econoseal J Serie Mark II (+) |
4 |
Male |
1 |
|
PBT GF |
Yellow |
|
Wire-to-Wire |
|
10.1mm |
|
UL94 V-2 |
9.8mm |
PBT |
|
|
|
|
221°C |
TE Connectivity 174358-7 Econoseal Connector 3P P/Plug 1 pc |
07-3834
|
|
|
50+ £0.244
Price per unit Ex VAT
|
TE AMP Econoseal - Connectors |
3 |
Plug |
1 |
|
|
Yellow |
|
Wire-to-Wire |
|
10.1mm |
|
UL94 V-2 |
14.6 |
PBT |
|
5.8 |
|
|
221°C |
TE Connectivity 174983-7 Econoseal J Series Contact Fuse 8 Pins 1 pc |
07-3842
|
|
Despatched within 4 working days - 11 in stock
|
10+ £0.676
Price per unit Ex VAT
|
Econoseal J Serie Mark II (+) |
8 |
Female |
2 |
|
PBT GF |
Yellow |
|
|
|
10.1mm |
|
|
19.4mm |
|
Compliant |
|
Not Applicable |
|
|
TE Connectivity 344112-1 Econoseal III Contact Pin 36 Pcs 1 pc |
07-4402
|
|
Despatched within 4 working days - 35 in stock
|
5+ £1.39
Price per unit Ex VAT
|
Econoseal III .070 SERIE |
36 |
Female |
3 |
|
PA 6.6 |
White, Black |
|
|
|
19.7mm |
|
|
62.5mm |
|
|
|
|
|
|
TE Connectivity 345259-1 Econoseal III Contact Fuse 6 Pins .070 Series |
07-4406
|
|
|
10+ £0.533
| 10+ |
£0.533 |
| 50+ |
£0.513 |
| 200+ |
£0.494 |
| 500+ |
£0.421 |
Price per unit Ex VAT
|
Econoseal III .070 SERIE |
6 |
|
2 |
|
PA 6.6 |
Yellow |
|
Wire-to-Wire |
|
15.7mm |
|
UL94 HB |
17.8mm |
|
|
|
|
|
248°C |
TE Connectivity 91002-1 Micro-MATE-N-Lok Insertion Tool 1 pc |
07-5034
|
|
|
1+ £59.32
| 1+ |
£59.32 |
| 25+ |
£58.78 |
| 50+ |
£58.25 |
| 100+ |
£57.69 |
| 250+ |
£57.05 |
Price per unit Ex VAT
|
For pin and socket |
|
|
|
Pin, Socket |
|
|
UNIVERSAL MATE-N-LOK |
|
For pin and socket |
|
Socket |
|
76.2mm |
Brass |
|
|
|
062 |
|