TE Connectivity 174258-7 Econoseal J Mark II 3-Pin Contact Fuse 1pc

Image Representative of Range

TE Connectivity 174258-7 Econoseal J Mark II 3-Pin Contact Fuse 1pc

MPN
174258-7
EAN-13
2050003064743
Order Code
07-3830
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

TE Connectivity's 174258-7 is a shrouded connector known for its robust locking mechanism.

This male connector features a 1x04P configuration and provides secure and reliable connections in various settings.

It is typically used in electronic and electrical applications where stability and durability are essential.

Its design ensures easy installation and compatibility with similar components.


Type Econoseal J Serie Mark II (+)
Number of Contacts 4
Gender Male
Number of Rows 1
Case Material PBT GF
Colour Yellow
Connector System Wire-to-Wire
Depth 10.1mm
Flammability Rating UL94 V-2
Length 9.8mm
Material PBT
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Misc Attribute Econoseal J Serie Mark II (+)
Package Quantity 1000
Packaging Bag
Pins 3
Pins per row 2
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series EconoSeal J Mark II 070
Serviceable Yes
Temperature Range -30 - +105°C

Reviews

Be the first to submit a review

Trustpilot