TE Connectivity 344112-1 Econoseal III Contact Pin 36 Pcs 1 pc

Image Representative of Range

TE Connectivity 344112-1 Econoseal III Contact Pin 36 Pcs 1 pc

MPN
344112-1
EAN-13
2050003063562
Order Code
07-4402
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TE Connectivity's Econoseal III .070 pins, part number 344112-1, are reliable and secure connectors designed for automotive electrical systems. Known for their robust construction, they offer excellent protection against environmental factors. These pins are typically used in applications where moisture and vibration resistance are crucial.
Type Econoseal III .070 SERIE
Number of Contacts 36
Gender Female
Number of Rows 3
Case Material PA 6.6
Colour White, Black
Depth 19.7mm
Length 62.5mm
Misc Attribute Econoseal III .070 SERIE
Orientation Straight
Package Quantity 250
Packaging Bulk
Pins 36
Pins per row 12
Radiation Hardening No
Series EconoSeal III 070
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot