TE Connectivity 174983-7 Econoseal J Series Contact Fuse 8 Pins 1 pc

Image Representative of Range

TE Connectivity 174983-7 Econoseal J Series Contact Fuse 8 Pins 1 pc

MPN
174983-7
EAN-13
2050003064965
Order Code
07-3842
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Econoseal J Series Mark II, manufactured by TE Connectivity, features 8 pins and is known for its robust and reliable connectivity. Designed for use in high-vibration and harsh environments, it ensures secure and durable electrical connections. This product is typically used in automotive and industrial applications where dependable sealing is crucial.
Type Econoseal J Serie Mark II (+)
Number of Contacts 8
Gender Female
Number of Rows 2
Case Material PBT GF
Colour Yellow
Depth 10.1mm
ELV Compliant
Lead Free Not Applicable
Length 19.4mm
Misc Attribute Econoseal J Serie Mark II (+)
Orientation Straight
Package Quantity 8000
Packaging Bag
Pins 8
Pins per row 4
Pitch 4.8
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 5.6mm
Series EconoSeal J Mark II 070
Temperature Range -30 - +105°C
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot