TE Connectivity 345259-1 Econoseal III Contact Fuse 6 Pins .070 Series

Image Representative of Range

TE Connectivity 345259-1 Econoseal III Contact Fuse 6 Pins .070 Series

MPN
345259-1
EAN-13
2050003064002
Order Code
07-4406
Country of Origin
Germany
View Full Product Range (6)

Discontinued


TE Connectivity manufactures the Econoseal III .070 series, featuring 6 pins designed for secure electrical connections. This product is typically utilised in automotive and other industrial applications due to its robust and reliable sealing capabilities. It includes one piece and is referenced by part number 345259-1.
Type Econoseal III .070 SERIE
Number of Contacts 6
Number of Rows 2
Case Material PA 6.6
Colour Yellow
Connector System Wire-to-Wire
Depth 15.7mm
Flammability Rating UL94 HB
Length 17.8mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute Econoseal III .070 SERIE
Package Quantity 3000
Packaging Box
Pins 6
Pins per row 3
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series EconoSeal III 070
Serviceable Yes

Trustpilot