TE Connectivity 91002-1 Micro-MATE-N-Lok Insertion Tool 1 pc

Image Representative of Range

TE Connectivity 91002-1 Micro-MATE-N-Lok Insertion Tool 1 pc

MPN
91002-1
EAN-13
2050002415454
Order Code
07-5034
Country of Origin
USA
View Full Product Range (6)

Discontinued


TE Connectivity 91002-1 is an insertion tool for AMP Multimate pin and socket contacts.

It features a robust design for precise alignment, ensuring reliable electrical connections.

This tool is ideal for use in telecommunications and automotive applications.

It enhances efficiency by reducing installation time and ensuring correct installation of contacts.


Type For pin and socket
Length 76.2mm
Contact Type Pin, Socket
Material Brass
Misc Attribute 1 UNIVERSAL MATE-N-LOK
Misc Attribute 2 For pin and socket
Mount Socket
Package Quantity 1
Package/Case 062
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series MATE-N-LOK

Trustpilot