TE Connectivity 174358-7 Econoseal Connector 3P P/Plug 1 pc

MPN
174358-7
EAN-13
2050007200833
Order Code
07-3834
Country of Origin
South Korea
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.244
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

The TE Connectivity Econoseal connector, model 174358-7, is a reliable electrical component designed for secure and waterproof connections. It is commonly used in automotive and industrial applications where durability is essential. Known for its robust construction, it ensures effective performance in demanding environments.
Type TE AMP Econoseal - Connectors
Number of Contacts 3
Gender Plug
Number of Rows 1
Colour Yellow
Connector System Wire-to-Wire
Depth 10.1mm
Flammability Rating UL94 V-2
Height 5.8
Length 14.6
Material PBT
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Misc Attribute TE AMP Econoseal - Connectors
Package Quantity 1000
Packaging Bag
Packaging Type Bag
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series EconoSeal J Mark II 070
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot