TE Connectivity 1-499252-2 Strain Relief 30 Pins 2 Rows 1 Piece |
07-3655
|
|
Despatched within 4 working days - 764 in stock
|
25+ £0.204
Price per unit Ex VAT
|
30 |
Black |
|
(L x W x H) 42.93 x 6.1 x 14.76 mm |
Compliant |
42.93mm |
30 |
30 |
Straight |
1 |
Bag |
Bag & Box |
1 |
15 |
1.69 |
|
30 |
Ribbon |
Strain relief |
CSA |
TE Connectivity 499252-3 Strain Relief 26 Pins 2 Rows 1 pc |
07-4584
|
|
Despatched within 4 working days - 182 in stock
|
20+ £0.308
Price per unit Ex VAT
|
26 |
|
Black |
(L x W x H) 37.85 x 6.1 x 14.76 mm |
Compliant |
37.85mm |
26 |
26 |
Straight |
500 |
Box |
Box & Carton |
500 |
13 |
1.49 |
Unknown |
26 |
Ribbon |
Strain relief |
CSA |
TE Connectivity 499252-4 Strain Relief 50 Pins 2 Rows ZUGENTLASTUNG |
07-4585
|
|
|
20+ £0.290
Price per unit Ex VAT
|
50 |
|
Black |
(L x W x H) 68.33 x 6.1 x 14.76 mm |
Compliant |
68.33mm |
50 |
50 |
|
500 |
Bag |
Bag & Box |
500 |
25 |
2.69 |
Unknown |
50 |
|
Strain relief |
CSA |
TE Connectivity 499252-5 Strain Relief 10 Pins 2 Rows 1 pc |
07-4586
|
|
|
20+ £0.271
| 20+ |
£0.271 |
| 250+ |
£0.235 |
| 750+ |
£0.223 |
| 2000+ |
£0.173 |
| 4000+ |
£0.164 |
Price per unit Ex VAT
|
10 |
|
Black |
(L x W x H) 17.53 x 6.1 x 14.76 mm |
Compliant |
17.53mm |
10 |
10 |
|
500 |
Bag |
Bag & Box |
500 |
5 |
.69 |
No |
10 |
|
Strain relief |
CSA |
TE Connectivity 499252-6 Strain Relief 34 Pins 2 Rows 1 pc |
07-4587
|
|
|
25+ £0.250
Price per unit Ex VAT
|
34 |
|
Black |
(L x W x H) 48.01 x 6.1 x 14.76 mm |
Compliant |
48.01mm |
34 |
34 |
|
500 |
Bag |
Bag & Box |
500 |
17 |
1.89 |
|
34 |
|
Strain relief |
CSA |
TE Connectivity 499252-9 Strain Relief 14 Pins 2 Rows |
07-4588
|
|
Despatched within 4 working days - 50 in stock
|
20+ £0.225
Price per unit Ex VAT
|
14 |
|
Black |
(L x W x H) 22.61 x 6.1 x 14.76 mm |
|
22.61mm |
14 |
14 |
Straight |
500 |
Bag |
Bag & Box |
500 |
7 |
.89 |
No |
14 |
Ribbon |
Strain relief |
CSA |