TE Connectivity's 499252-5 is a male shrouded header with strain relief and 10 positions.
It features a robust design for secure and reliable connections.
Commonly used in automotive and industrial applications, it ensures durability in harsh environments.
Its shrouded design enhances connection stability and reduces misalignment risks.
| Type |
Strain relief |
| Number of Positions |
10 |
| Approvals |
CSA |
| Body Material |
Thermoplastic |
| Case Material |
Thermoplastic |
| Colour |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Depth |
6.09mm |
| Dim |
(L x W x H) 17.53 x 6.1 x 14.76 mm |
| ELV |
Compliant |
| Factory colour |
Black |
| Flammability Rating |
UL94 V-0 |
| Height |
14.76mm |
| Length |
17.53mm |
| Material |
Thermoplastic |
| Number of Contacts |
10 |
| Number of Rows |
2 |
| Number of Ways |
10 |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
500 |
| Pins per row |
5 |
| Primary Product colour |
Black |
| Primary Product Material |
Thermoplastic |
| Product Height |
.581 |
| Product Length |
.69 |
| Product Width |
.24 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMP-LATCH |
| Total number of pins |
10 |
| Width |
6.1mm |