TE Connectivity 499252-3 Strain Relief 26 Pins 2 Rows 1 pc

Image Representative of Range

TE Connectivity 499252-3 Strain Relief 26 Pins 2 Rows 1 pc

MPN
499252-3
EAN-13
2050003963060
Order Code
07-4584
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The TE Connectivity 499252-3 is an unshrouded connector with 26 female contacts arranged in 2 rows.

It offers reliable connectivity and is designed for versatile electronic applications.

Key features include high durability and ease of use in assembling circuits.

This connector is typically used in consumer electronics and industrial equipment.


Type Strain relief
Number of Positions 26
Approvals CSA
Body Material Thermoplastic
Case Material Thermoplastic
Colour Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Contact Material Bronze
Contact Plating Gold
Depth 6.09mm
Dim (L x W x H) 37.85 x 6.1 x 14.76 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Height 14.76mm
Length 37.85mm
Material Thermoplastic
Number of Contacts 26
Number of Rows 2
Number of Ways 26
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 500
Pins per row 13
Primary Product colour Black
Primary Product Material Thermoplastic
Product Height .581
Product Length 1.49
Product Width .24
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMP-LATCH
Total number of pins 26
Width 6.1mm
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot