TE Connectivity 499252-6 Strain Relief 34 Pins 2 Rows 1 pc

Image Representative of Range

TE Connectivity 499252-6 Strain Relief 34 Pins 2 Rows 1 pc

MPN
499252-6
EAN-13
2050003963190
Order Code
07-4587
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

The TE Connectivity 499252-6 is a strain relief component with 34 pins arranged in 2 rows. It is typically used in electronic assemblies to provide mechanical support and protect connections. This component is ideal for preventing cable damage and ensuring reliable connectivity in various electrical applications.
Type Strain relief
Number of Positions 34
Approvals CSA
Body Material Thermoplastic
Case Material Thermoplastic
Colour Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Contact Material Bronze
Contact Plating Gold
Depth 6.09mm
Dim (L x W x H) 48.01 x 6.1 x 14.76 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Height 14.76mm
Length 48.01mm
Material Thermoplastic
Number of Contacts 34
Number of Rows 2
Number of Ways 34
Package Quantity 500
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 500
Pins per row 17
Primary Product colour Black
Primary Product Material Thermoplastic
Product Height .581
Product Length 1.89
Product Width .24
Radiation Hardening No
RoHS Compliant Yes
Series AMP-LATCH
Total number of pins 34
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot