TE Connectivity 1-499252-2 Strain Relief 30 Pins 2 Rows 1 Piece

Image Representative of Range

TE Connectivity 1-499252-2 Strain Relief 30 Pins 2 Rows 1 Piece

MPN
1-499252-2
EAN-13
2050003962964
Order Code
07-3655
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 764 in stock

TE Connectivity's strain relief part 1-499252-2 is designed for use with 30-pin connectors, arranged in two rows. It provides enhanced support and protection for cables, ensuring longevity and reliability in electronic assemblies. Typical applications include telecommunications and industrial equipment where secure cable management is essential.
Type Strain relief
Approvals CSA
Body Material Thermoplastic
Case Material Thermoplastic
Color Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Contact Material Bronze
Contact Plating Gold
Depth 6.09mm
Dim (L x W x H) 42.93 x 6.1 x 14.76 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Height 14.76mm
Length 42.93mm
Material Thermoplastic
Number of Contacts 30
Number of Positions 30
Number of Rows 2
Number of Ways 30
Orientation Straight
Package Quantity 1
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1
Pins per row 15
Primary Product colour Black
Primary Product Material Thermoplastic
Product Height .581
Product Length 1.69
Product Width .24
Radiation Hardening No
RoHS Compliant Yes
Series AMP-LATCH
Total number of pins 30
Width 6.1mm
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot