TE Connectivity 499252-9 Strain Relief 14 Pins 2 Rows

Image Representative of Range

TE Connectivity 499252-9 Strain Relief 14 Pins 2 Rows

MPN
499252-9
EAN-13
2050003963046
Order Code
07-4588
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

TE Connectivity's 499252-9 strain relief header is a 14-position shrouded male connector.

It is designed to provide a secure and reliable connection by offering strain relief for wiring.

This component is ideal for use in robust electrical applications where connection integrity is critical.

Common applications include industrial machinery and automotive electronics.


Type Strain relief
Number of Positions 14
Approvals CSA
Body Material Thermoplastic
Case Material Thermoplastic
Colour Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Contact Material Bronze
Contact Plating Gold
Depth 6.09mm
Dim (L x W x H) 22.61 x 6.1 x 14.76 mm
Factory colour Black
Flammability Rating UL94 V-0
Height 14.76mm
Length 22.61mm
Material Thermoplastic
Number of Contacts 14
Number of Rows 2
Number of Ways 14
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 500
Pins per row 7
Primary Product colour Black
Primary Product Material Thermoplastic
Product Height .581
Product Length .89
Product Width .24
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP-LATCH
Total number of pins 14
Width 6.1mm
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot