TE Connectivity 499252-4 Strain Relief 50 Pins 2 Rows ZUGENTLASTUNG

Image Representative of Range

TE Connectivity 499252-4 Strain Relief 50 Pins 2 Rows ZUGENTLASTUNG

MPN
499252-4
EAN-13
2050003963275
Order Code
07-4585
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


TE Connectivity's 499252-4 is a strain relief component designed for use with 50-pin connectors arranged in two rows. This part is typically employed in applications requiring mechanical stability and protection for cable assemblies. It is often utilised in electronic and industrial equipment to ensure secure and reliable connections.
Type Strain relief
Number of Positions 50
Approvals CSA
Body Material Thermoplastic
Case Material Thermoplastic
Colour Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Contact Material Bronze
Contact Plating Gold
Depth 6.09mm
Dim (L x W x H) 68.33 x 6.1 x 14.76 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Height 14.76mm
Length 68.33mm
Material Thermoplastic
Number of Contacts 50
Number of Rows 2
Number of Ways 50
Package Quantity 500
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 500
Pins per row 25
Primary Product colour Black
Primary Product Material Thermoplastic
Product Height .581
Product Length 2.69
Product Width .24
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMP-LATCH
Total number of pins 50
Width 6.1mm

Trustpilot