TE Connectivity 1318107-1 Dynamic 2000 Crimp Contact 1 Pin 1 pc |
07-3528
|
|
Despatched within 4 working days - 1,136 in stock
|
25+ £0.223
Price per unit Ex VAT
|
Crimp contact |
Male |
|
22 |
|
18 |
Open |
Power & Signal |
.048 – .075 |
Gold plated |
wire-to-board |
Copper Alloy |
5a |
5 |
|
Gold (Au) |
15 |
Gold |
Receptacle |
With |
TE Connectivity 1318112-1 Dynamic 2000 Crimp Contact 1 Pin |
07-3530
|
|
|
20+ £0.332
Price per unit Ex VAT
|
Crimp contact |
Male |
|
28 |
28 - 24 |
24 |
Open |
Power & Signal |
.035 – .059 |
Gold plated |
wire-to-board |
Copper Alloy |
5a |
5 |
|
Gold (Au) |
15 |
Gold |
Tab |
With |
TE Connectivity 1871745-1 Dynamic 1000 Crimp Contact 1 Pin 1 pc |
07-3928
|
|
Despatched within 4 working days - 1,336 in stock
|
50+ £0.292
Price per unit Ex VAT
|
Crimp contact |
Male |
|
22 |
|
18 |
|
Signal |
|
Tin plated |
wire-to-board |
|
3a |
5 |
Female |
Tin (Sn) |
|
Tin |
Receptacle |
|
TE Connectivity 1903118-2 Dynamic 1000 Series Crimp Contact 1 Pin |
07-3931
|
|
Despatched within 4 working days - 5,174 in stock
|
20+ £0.617
Price per unit Ex VAT
|
Crimp contact |
Male |
|
22 |
|
18 |
Open |
Signal |
.055 – .087 |
Gold plated |
wire-to-board |
Copper Alloy |
3a |
5 |
|
Gold (Au) |
15 |
Gold |
Tab |
|
TE Connectivity 316041-2 Dynamic 5000 Crimp Contact 1 Pin |
07-4345
|
|
Despatched within 4 working days - 16 in stock
|
2+ £3.31
Price per unit Ex VAT
|
Crimp contact |
Male |
|
12 |
|
10 |
Open |
Power |
.157 – .205 |
Gold plated |
wire-to-wire |
Copper Alloy |
30a |
30 |
|
Gold (Au) |
15 |
Gold |
Receptacle |
|
TE Connectivity 917805-2 Dynamic 5000 Series Crimp Contact 1 Pin |
07-5057
|
|
Despatched within 4 working days - 25 in stock
|
2+ £3.12
Price per unit Ex VAT
|
Pin |
|
1 |
|
|
|
Open |
Power |
.157 – .205 |
Gold plated |
wire-to-wire |
Copper Alloy |
30a |
30 |
Male |
Gold (Au) |
15 |
Gold |
Tab |
With |