TE Connectivity's 1318112-1 is a male unshrouded header connector.
It is designed to accommodate 28-24 AWG wire sizes with a D-2 tab configuration.
The connector features 15 micro-inches of gold plating, providing reliable conductivity.
This product is typically used in electronic applications requiring secure and efficient wire-to-board connections.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
28 - 24 |
| AWG (min.) |
28 |
| AWG max. |
24 |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.035 – .059 |
| Connection |
Crimp |
| Connector contact surface |
Gold plated |
| Connector System |
wire-to-board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Current Rating |
5A |
| Dim |
(L x W x H) 2.63 x 21.95 x 2.7 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
2.7mm |
| Industrial packaging |
No |
| Insulation Diameter |
1.5mm |
| Length |
2.63mm |
| Mating Tab Thickness |
.019 |
| Mating Tab Width |
.035 |
| max. cross section |
0.38mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.08mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
DYNAMIC D-2 |
| Mount |
Cable |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
15000 |
| Pin shape |
Rectangular |
| Pins per row |
1 |
| Plug / Socket |
Pin |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
DYNAMIC 2000 Series |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
1 |
| Underplate Material |
Nickel |
| Width |
21.95mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
28 – 24 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |