TE Connectivity 1871745-1 Dynamic 1000 Crimp Contact 1 Pin 1 pc

MPN
1871745-1
EAN-13
2050002852136
Order Code
07-3928
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,336 in stock

TE Connectivity manufactures the crimp contact DYNAMIC D-1 from the 1000 Series, part number 1871745-1, with a single pin. This component is designed for reliable electrical connections in various electronic applications, ensuring secure and stable performance. Typical applications include automotive and industrial equipment, where robust connectivity is essential.
Type Crimp contact
Pin or Socket Male
AWG (min.) 22
AWG max. 18
Circuit Application Signal
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Current Rating 3a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Yes (With)
Contact Type Receptacle
Current Rating 5A
Dim (L x W x H) 2.84 x 8.6 x 3.23 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 3.23mm
Industrial packaging No
Insulation Diameter 0.087inch
Length 2.84mm
Mating Tab Thickness .02
Mating Tab Width .027
max. cross section 0.86mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.34mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute DYNAMIC D-1
Mount Cable
Number of Rows 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Pin shape Rectangular
Pins per row 1
Plug / Socket Socket
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series DYNAMIC 1000 Series
Termination Crimp
Total number of pins 1
Width 8.6mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot