TE Connectivity 316041-2 Dynamic 5000 Crimp Contact 1 Pin

MPN
316041-2
EAN-13
2050002718272
Order Code
07-4345
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TE Connectivity manufactures the DYNAMIC 5000 Series crimp contact, identified by part number 316041-2. This single-pin contact is designed for high-reliability signal and power applications, suitable for various industrial uses. The crimp contact ensures secure connections and excellent performance in demanding environments.
Type Crimp contact
Pin or Socket Male
AWG (min.) 12
AWG max. 10
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .157 – .205
Connection Crimp
Connector contact surface Gold plated
Connector System wire-to-wire
Contact Base Material Copper Alloy
Contact Current Rating 30a
Contact Current Rating (Max) 30
Contact Material Copper alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Receptacle
Contact Underplating Material Nickel
Current Rating 30A
Depth 7.7mm
Dim (L x W x H) 7.66 x 23.4 x 7.7 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 7.7mm
Industrial packaging No
Insulation Diameter 0.204inch
Length 7.66mm
Mating Tab Thickness .039
Mating Tab Width .25
max. cross section 5.50mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 3.08mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-5200S
Mount Cable
Number of Ports 1
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 630
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 3000
Pin shape Rectangular
Pins per row 1
Plug / Socket Socket
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DYNAMIC 5000 Series
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Width 23.4mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 12 – 10
Wire/Cable Gauge 10AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot